Image for 531721-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531721-4

DigiKey Part Number
531721-4-ND
Manufacturer
Manufacturer Product Number
531721-4
Description
CONN HEADER R/A 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
531721-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Contact Length - Mating
0.181" (4.60mm)
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Bulk
Insulation Height
0.330" (8.38mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Insulation Color
Blue
Style
Applications
General Purpose, Military
Shrouding
Shrouded - 3 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 4 View Now
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
270kr.984.99837kr.265,949.56
Manufacturers Standard Package
Unit Price without VAT:kr.984.99837
Unit Price with VAT:kr.1,231.24796

Other Suppliers on DigiKey

4In Stock
Ships from WEC