
52792 | |
---|---|
DigiKey Part Number | A144761-ND |
Manufacturer | |
Manufacturer Product Number | 52792 |
Description | CONN INLINE 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52792 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.65000 | kr.19.65 |
10 | kr.16.69800 | kr.166.98 |
25 | kr.15.64920 | kr.391.23 |
50 | kr.14.90180 | kr.745.09 |
100 | kr.14.18940 | kr.1,418.94 |
250 | kr.13.30100 | kr.3,325.25 |
500 | kr.12.66624 | kr.6,333.12 |
1.000 | kr.12.32000 | kr.12,320.00 |
Unit Price without VAT: | kr.19.65000 |
---|---|
Unit Price with VAT: | kr.24.56250 |