Image for 51992-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51992-3

DigiKey Part Number
51992-3-ND
Manufacturer
Manufacturer Product Number
51992-3
Description
CONN RING D-SHAPE 3/0AWG #1/2
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud D-Shaped 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
51992-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.115" (53.72mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
D-Shaped
Features
Brazed Seam
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.091" (2.31mm)
Contact Finish
Tin
Width - Outer Edges
1.020" (25.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.117.06556kr.58,532.78
Unit Price without VAT:kr.117.06556
Unit Price with VAT:kr.146.33195