Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

51692-1 | |
|---|---|
DigiKey Part Number | A1159-ND |
Manufacturer | |
Manufacturer Product Number | 51692-1 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51692-1 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-214 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_N-50-7-44/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_N-50-7-44/133_NE-ND | kr.142.65000 | Parametric Equivalent |
| 11_N-50-7-44/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_N-50-7-44/133_NH-ND | kr.65.90430 | Parametric Equivalent |
| 53S101-117N5 | Rosenberger | 0 | 1868-1348-ND | kr.131.87000 | Parametric Equivalent |




