
50717-1 | |
|---|---|
DigiKey Part Number | 50717-1-ND |
Manufacturer | |
Manufacturer Product Number | 50717-1 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50717-1 Models |
Category | Length - Overall 1.362" (34.59mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Base Product Number |
Width - Outer Edges 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.26.50279 | kr.53,005.58 |
| Unit Price without VAT: | kr.26.50279 |
|---|---|
| Unit Price with VAT: | kr.33.12849 |




