
5-862545-1 | |
|---|---|
DigiKey Part Number | 5-862545-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-862545-1 |
Description | LGH-1/2 PLUG TO CBL 16AWG 6.38" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 6.38" (162.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-862545-1 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-1/2 Plug to Cable (Round) | Color - Wire White |
Length 6.38" (162.052mm) | Material - Cap Polyester, Glass Filled |
Voltage 10 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,198.48200 | kr.47,939.28 |
| Unit Price without VAT: | kr.1,198.48200 |
|---|---|
| Unit Price with VAT: | kr.1,498.10250 |


