
5-861258-1 | |
|---|---|
DigiKey Part Number | 5-861258-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-861258-1 |
Description | CONN LGH RCPT 1POS CYL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 4 Receptacle Cylindrical |
Datasheet | Datasheet |
EDA/CAD Models | 5-861258-1 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Cylindrical |
Packaging Bulk | Barrel Depth 2.00" (50.80mm) |
Part Status Active | Voltage 50kVDC |
Style LGH 4 | Features Flange |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.4,777.82400 | kr.95,556.48 |
| Unit Price without VAT: | kr.4,777.82400 |
|---|---|
| Unit Price with VAT: | kr.5,972.28000 |

