5-212491-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.62.29177
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-212491-1

DigiKey Part Number
A34509-ND
Manufacturer
Manufacturer Product Number
5-212491-1
Description
CONN D-SUB HOUSING PLUG 5POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax or Power
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Obsolete
Shell Finish Thickness
200µin (5.08µm)
Connector Style
D-Sub, Combo
Operating Temperature
-50°C ~ 125°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polyester, Glass Filled
Number of Positions
5 (Coax or Power)
Color
Blue
Number of Rows
1
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) - 5W5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
212491-1TE Connectivity Aerospace, Defense and Marine0212491-1-NDkr.62.29177Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes