
5-1618278-3 | |
|---|---|
DigiKey Part Number | 5-1618278-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1618278-3 |
Description | KC-2/S34=RELAY, VACUUM, SPDT |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Panel Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 15 ms |
Part Status Discontinued at DigiKey | Release Time 9 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.5,232.85800 | kr.26,164.29 |
| Unit Price without VAT: | kr.5,232.85800 |
|---|---|
| Unit Price with VAT: | kr.6,541.07250 |

