
462A214-3-0 | |
|---|---|
DigiKey Part Number | 462A214-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A214-3-0 |
Description | HEATSHRINK BOOT BRKOUT 30DEGREE |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Boot, Transition - Side Breakout, 30° | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.201" (30.51mm) | |
Large Diameter Recovered | 0.598" (15.19mm) | |
Small Diameter Supplied | 0.500" (12.70mm) | |
Small Diameter Recovered | 0.248" (6.30mm) | |
Large Recovered Length | 1.150" (29.21mm) | |
Small Recovered Length | 2.000" (50.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.500" (88.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.249.76000 | kr.24,976.00 |
| Unit Price without VAT: | kr.249.76000 |
|---|---|
| Unit Price with VAT: | kr.312.20000 |

