
301A513-50-12-0 | |
|---|---|
DigiKey Part Number | 301A513-50-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A513-50-12-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ13 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 13 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.370" (60.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.790" (20.07mm) |
Series | Small Diameter Supplied 1.580" (40.13mm) |
Packaging Bulk | Small Diameter Recovered 0.790" (20.07mm) |
Part Status Active | Large Recovered Length 3.460" (87.88mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Small Recovered Length 1.540" (39.12mm) |
Shell Size - Insert 13 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.612.04780 | kr.61,204.78 |
| Unit Price without VAT: | kr.612.04780 |
|---|---|
| Unit Price with VAT: | kr.765.05975 |

