2 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1121-22-0/9-9

DigiKey Part Number
A132330-100-ND
Manufacturer
Manufacturer Product Number
44AM1121-22-0/9-9
Description
CABLE 2CON 22AWG WHT SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
2
Jacket (Insulation) Thickness
0.0100" (0.254mm)
Wire Gauge
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Conductor Strand
19/34
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.127" (3.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 22AWG WHT SHLD FEET
In-Stock: 3208
Unit Price: kr.20.92000
CABLE 2COND 22AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: