24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1111-24-9-9CS2275

DigiKey Part Number
A141504-25-ND
Manufacturer
Manufacturer Product Number
44AM1111-24-9-9CS2275
Description
HOOK-UP DL STRND 24AWG WHT 25'
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.071" (1.80mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.005" (0.13mm)
Part Status
Discontinued at DigiKey
Length
25.00' (7.62m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
150°C
Conductor Strand
19/36
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 24AWG WHT FEET
In-Stock: 0
Unit Price: kr.12.54384
HOOK-UP DL STRND 24AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: