
44A1141-22-0/2/5/9-9-MX | |
|---|---|
DigiKey Part Number | 44A1141-22-0/2/5/9-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A1141-22-0/2/5/9-9-MX |
Description | CABLE 4COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.151" (3.84mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0060" (0.152mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.15.52100 | kr.77,605.00 |
| Unit Price without VAT: | kr.15.52100 |
|---|---|
| Unit Price with VAT: | kr.19.40125 |

