
44A1121-24-6/9-9-MX | |
|---|---|
DigiKey Part Number | 44A1121-24-6/9-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-24-6/9-9-MX |
Description | CABLE 2COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Mfr | Shield Type Braid |
Packaging Bag | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.48879 | kr.16,977.58 |
| Unit Price without VAT: | kr.8.48879 |
|---|---|
| Unit Price with VAT: | kr.10.61099 |

