
44AM1141-22-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | A132109-100-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-22-MST4-9CS2275 |
Description | CABLE 4CON 22AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,358.59000 | kr.1,358.59 |
| 3 | kr.1,273.19333 | kr.3,819.58 |
| 5 | kr.1,218.85400 | kr.6,094.27 |
| 10 | kr.1,156.74900 | kr.11,567.49 |
| 25 | kr.1,086.87600 | kr.27,171.90 |
| 50 | kr.1,032.53240 | kr.51,626.62 |
| 100 | kr.1,009.24160 | kr.100,924.16 |
| Unit Price without VAT: | kr.1,358.59000 |
|---|---|
| Unit Price with VAT: | kr.1,698.23750 |






