44A1121-22-0/9-9-MX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 1.359
Unit Price: kr.22.63000
Datasheet
2 Conductor Multi-Conductor Cable White 22 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A1121-22-0/9-9-MX

DigiKey Part Number
A132128-25-ND
Manufacturer
Manufacturer Product Number
44A1121-22-0/9-9-MX
Description
CABLE 2COND 22AWG WHITE SHLD 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
25.00' (7.62m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
2
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Conductor Strand
19/34
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.132" (3.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44A1121-22-2/6-9-MXTE Connectivity Aerospace, Defense and Marine1.359A132129-DS-NDkr.22.63000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE 2CON 22AWG WHT SHLD FEET
In-Stock: 0
Unit Price: kr.21.05000
CABLE 2COND 22AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2CON 22AWG WHT SHLD 100'
In-Stock: 0
Unit Price: