
44A0211-8-9 | |
|---|---|
DigiKey Part Number | 844-44A0211-8-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0211-8-9 |
Description | HOOK-UP STRND 8AWG WHITE FOOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 133/29 | Spool Size 500.0' (152.4m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.58.33000 | kr.58.33 |
| 5 | kr.52.07600 | kr.260.38 |
| 10 | kr.49.58500 | kr.495.85 |
| 25 | kr.46.43680 | kr.1,160.92 |
| 50 | kr.44.17340 | kr.2,208.67 |
| 100 | kr.42.00120 | kr.4,200.12 |
| Unit Price without VAT: | kr.58.33000 |
|---|---|
| Unit Price with VAT: | kr.72.91250 |





