Image for 44A0111-12-92-1KF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-12-92-1KF

DigiKey Part Number
44A0111-12-92-1KF-ND
Manufacturer
Manufacturer Product Number
44A0111-12-92-1KF
Description
HOOK-UP STRND 12AWG 600V W/R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 White, Red Stripe 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.108" (2.74mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
37/28
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.12.35758kr.24,715.16
Unit Price without VAT:kr.12.35758
Unit Price with VAT:kr.15.44698