
44A0111-12-45-MX | |
|---|---|
DigiKey Part Number | 844-44A0111-12-45-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-12-45-MX |
Description | HOOK-UP DL WALL STRD 12AWG FEET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 White, Gray, Orange Stripe 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.108" (2.74mm) |
Mfr | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 37/28 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 5 | kr.22.64600 | kr.113.23 |
| 10 | kr.21.56200 | kr.215.62 |
| 25 | kr.20.20440 | kr.505.11 |
| 50 | kr.19.22800 | kr.961.40 |
| 100 | kr.18.29090 | kr.1,829.09 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |

