Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

445008-1 | |
|---|---|
DigiKey Part Number | 445008-1-ND |
Manufacturer | |
Manufacturer Product Number | 445008-1 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 445008-1 Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Discontinued at DigiKey | Shell Material, Finish Aluminum Alloy (Front) / Steel (Rear), Yellow Cadmium Plated |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Plug for Male Contacts | Color Blue |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157480-4 | TE Connectivity Aerospace, Defense and Marine | 38 | A123742-ND | kr.833.58000 | Parametric Equivalent |
| 1757819-4 | TE Connectivity Aerospace, Defense and Marine | 100 | A34122-ND | kr.191.34000 | Parametric Equivalent |
| 1757821-4 | TE Connectivity Aerospace, Defense and Marine | 40 | 1122-1205-ND | kr.355.61000 | Parametric Equivalent |
| 205168-1 | TE Connectivity Aerospace, Defense and Marine | 253 | 1122-1146-ND | kr.135.30000 | Parametric Equivalent |
| 205414-1 | TE Connectivity Aerospace, Defense and Marine | 39 | 1122-1187-ND | kr.408.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.777.91800 | kr.19,447.95 |
| Unit Price without VAT: | kr.777.91800 |
|---|---|
| Unit Price with VAT: | kr.972.39750 |

















