M24308/23-2F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 175
Unit Price: kr.143.04000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 4
Unit Price: kr.197.89000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 210
Unit Price: kr.161.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.40.13000
Datasheet
M24308/23-2F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-2F

DigiKey Part Number
1122-1278-ND
Manufacturer
Manufacturer Product Number
M24308/23-2F
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.148.22000kr.148.22
10kr.125.99700kr.1,259.97
25kr.118.10320kr.2,952.58
50kr.112.46840kr.5,623.42
100kr.107.10400kr.10,710.40
250kr.100.40448kr.25,101.12
500kr.95.61844kr.47,809.22
Manufacturers Standard Package
Unit Price without VAT:kr.148.22000
Unit Price with VAT:kr.185.27500