Image for 443957-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

443957-1

DigiKey Part Number
443957-1-ND
Manufacturer
Manufacturer Product Number
443957-1
Description
MICRO-MINI LGH TO CBL 24AWG 8"
Customer Reference
Detailed Description
24 AWG Micro-Miniature LGH, Plug, 1 pos to Cable (Round) Unshielded 8.00" (203.200mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.71" (18.03mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
24 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color - Cap
No Cap
Connector Type
Micro-Miniature LGH, Plug, 1 pos to Cable (Round)
Color - Wire
Red
Length
8.00" (203.200mm)
Base Product Number
Voltage
6 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.366.05577kr.109,816.73
Manufacturers Standard Package
Unit Price without VAT:kr.366.05577
Unit Price with VAT:kr.457.56971