Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
TE Connectivity Kilovac Lightweight DC Contactors | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

4-1618391-1

DigiKey Part Number
A122274-ND
Manufacturer
Manufacturer Product Number
4-1618391-1
Description
RELAY CONTACTOR SPST 100A 24V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
4-1618391-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
250 mA
Coil Power
6W
Coil Resistance
96Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,128.63000kr.1,128.63
10kr.1,004.93700kr.10,049.37
25kr.959.49720kr.23,987.43
50kr.926.47160kr.46,323.58
Manufacturers Standard Package
Unit Price without VAT:kr.1,128.63000
Unit Price with VAT:kr.1,410.78750

Other Suppliers on DigiKey

57In Stock
Ships from WEC