
4-1617052-0 | |
|---|---|
DigiKey Part Number | 4-1617052-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617052-0 |
Description | RELAY GEN PURPOSE DPDT 2A 20V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 8 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 15 ms |
Mounting Type Through Hole | Release Time 10 ms |
Coil Voltage 20VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 2.5 kOhms |
Load - Max Switching 230VA, 56W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3,271.28200 | kr.32,712.82 |
| Unit Price without VAT: | kr.3,271.28200 |
|---|---|
| Unit Price with VAT: | kr.4,089.10250 |






