General Purpose Relay DPDT (2 Form C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3SBC1721A2

DigiKey Part Number
3SBC1721A2-ND
Manufacturer
Manufacturer Product Number
3SBC1721A2
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
230VA, 56W
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Coil Type
Non Latching
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Relay Type
General Purpose
Contact Form
DPDT (2 Form C)
Grade
Military
Contact Rating (Current)
2 A
Qualification
MIL-R-39016/38
Switching Voltage
115VAC, 28VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
22kr.4,872.82909kr.107,202.24
Unit Price without VAT:kr.4,872.82909
Unit Price with VAT:kr.6,091.03636