
382A034-25-CS-2065-0 | |
|---|---|
DigiKey Part Number | 382A034-25-CS-2065-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A034-25-CS-2065-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ34 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.520" (38.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.710" (18.03mm) |
Series | Small Diameter Supplied 1.060" (26.92mm) |
Packaging Bulk | Small Diameter Recovered 0.490" (12.45mm) |
Part Status Active | Large Recovered Length 2.580" (65.53mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 3.100" (78.74mm) |
Shell Size - Insert 34 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.439.55730 | kr.43,955.73 |
| Unit Price without VAT: | kr.439.55730 |
|---|---|
| Unit Price with VAT: | kr.549.44663 |

