Image for 382A012-5-0-CS5549 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382A012-5-0-CS5549

DigiKey Part Number
382A012-5-0-CS5549-ND
Manufacturer
Manufacturer Product Number
382A012-5-0-CS5549
Description
HEATSHRNK BOOT BRKOUT Y SZ12 BLK
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Elastomer, Flexible
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Supplied
0.520" (13.21mm)
Series
Large Diameter Recovered
0.240" (6.10mm)
Packaging
Bulk
Small Diameter Supplied
0.260" (6.60mm)
Part Status
Obsolete
Small Diameter Recovered
0.882" (22.40mm)
Type
Boot, Transition - Breakout, 2:1 (Y)
Large Recovered Length
0.882" (22.40mm)
Shell Size - Insert
12
Small Recovered Length
0.760" (19.30mm)
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable