
382A012-3/42-CS-1821-0 | |
|---|---|
DigiKey Part Number | 382A012-3/42-CS-1821-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A012-3/42-CS-1821-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.520" (13.21mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.240" (6.10mm) |
Series | Small Diameter Supplied 0.260" (6.60mm) |
Packaging Bulk | Small Diameter Recovered 0.130" (3.30mm) |
Part Status Obsolete | Large Recovered Length 0.880" (22.35mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 0.760" (19.30mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |

