
381A302-71-0 | |
|---|---|
DigiKey Part Number | 381A302-71-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A302-71-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ2 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 2 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.350" (34.29mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.449" (11.40mm) |
Series | Small Diameter Supplied 0.902" (22.91mm) |
Packaging Bulk | Small Diameter Recovered 0.449" (11.40mm) |
Part Status Active | Large Recovered Length 2.480" (62.99mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 2.480" (62.99mm) |
Shell Size - Insert 2 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.12000 | kr.299.12 |
| 10 | kr.254.22800 | kr.2,542.28 |
| 25 | kr.238.31280 | kr.5,957.82 |
| 50 | kr.226.94660 | kr.11,347.33 |
| 100 | kr.216.12550 | kr.21,612.55 |
| 250 | kr.202.61244 | kr.50,653.11 |
| Unit Price without VAT: | kr.299.12000 |
|---|---|
| Unit Price with VAT: | kr.373.90000 |


