
403A123-25-0 | |
|---|---|
DigiKey Part Number | 403A123-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 403A123-25-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 23 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.690" (17.53mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.550" (13.97mm) |
Series | Small Diameter Recovered 0.180" (4.57mm) |
Packaging Bulk | Large Recovered Length 1.480" (37.59mm) |
Part Status Active | Small Recovered Length 0.800" (20.32mm) |
Type Boot, Transition - Breakout, 3:1 | Total Length Recovered 3.500" (88.90mm) |
Shell Size - Insert 23 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.339.66740 | kr.33,966.74 |
| Unit Price without VAT: | kr.339.66740 |
|---|---|
| Unit Price with VAT: | kr.424.58425 |

