
3-1617532-4 | |
|---|---|
DigiKey Part Number | 3-1617532-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617532-4 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | kr.980.10173 | kr.50,965.29 |
| Unit Price without VAT: | kr.980.10173 |
|---|---|
| Unit Price with VAT: | kr.1,225.12716 |





