


3SBC2093A2 | |
|---|---|
DigiKey Part Number | 2266-3SBC2093A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC2093A2 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 4 ms |
Part Status Discontinued at DigiKey | Release Time 4 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/37 |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 1.35 kOhms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 19.6 mA |

