
3-1437470-3 | |
|---|---|
DigiKey Part Number | 2266-3-1437470-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437470-3 |
Description | RELAY TIME DELAY 10SEC |
Customer Reference | |
Detailed Description | Time Delay Relay 0.5 Sec ~ 10 Sec Delay Socketable |
Datasheet | Datasheet |
Category | Delay Time 0.5 Sec ~ 10 Sec |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Voltage - Supply 24VDC |
Packaging Tray | Termination Style Plug In, 11 Pin (Octal) |
Part Status Active | Timing Adjustment Method Hand Dial |
Mounting Type Socketable | Base Product Number |
Relay Type Mechanical Relay |

