Image for 277150-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277150-3

DigiKey Part Number
277150-3-ND
Manufacturer
Manufacturer Product Number
277150-3
Description
CONN RING FLAT 2AL 4CU #3/8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG (Al), 4 AWG (Cu) Crimp
Datasheet
 Datasheet
EDA/CAD Models
277150-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.370" (60.20mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG (Al), 4 AWG (Cu)
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.093" (2.36mm)
Insulation Diameter
0.340" ~ 0.380" (8.64mm ~ 9.65mm)
Width - Outer Edges
0.675" (17.15mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,344.64280kr.33,616.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,344.64280
Unit Price with VAT:kr.1,680.80350