
245W042-25-0 | |
|---|---|
DigiKey Part Number | A120199-ND |
Manufacturer | |
Manufacturer Product Number | 245W042-25-0 |
Description | HEATSHRINK BOOT 45DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 45° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.880" (22.35mm) | |
Large Diameter Recovered | 0.680" (17.27mm) | |
Small Diameter Supplied | 0.610" (15.49mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 0.880" (22.35mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | kr.50.26428 | kr.36,441.60 |
| Unit Price without VAT: | kr.50.26428 |
|---|---|
| Unit Price with VAT: | kr.62.83035 |

