
2388442-1 | |
|---|---|
DigiKey Part Number | 844-2388442-1-ND |
Manufacturer | |
Manufacturer Product Number | 2388442-1 |
Description | CONN KIT, PLUG, CABLED, 3MT, V66 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Carrier For Multi-Mode MT Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Housing Carrier | |
For Use With/Related Products | Multi-Mode MT Ferrules | |
Specifications | - | |
Material | Aluminum Alloy | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,150.37000 | kr.3,150.37 |
| 10 | kr.2,678.40800 | kr.26,784.08 |
| Unit Price without VAT: | kr.3,150.37000 |
|---|---|
| Unit Price with VAT: | kr.3,937.96250 |





