



2355825-2 | |
|---|---|
DigiKey Part Number | 844-2355825-2TR-ND - Tape & Reel (TR) 844-2355825-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2355825-2 |
Description | MEZALOK, SOCKET, 114 P, 10 MM, 5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2355825-2 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 10mm |
Number of Positions 114 | Height Above Board 0.236" (6.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.521.02000 | kr.521.02 |
| 10 | kr.404.86600 | kr.4,048.66 |
| 25 | kr.368.09040 | kr.9,202.26 |
| 50 | kr.343.29580 | kr.17,164.79 |
| 100 | kr.320.85470 | kr.32,085.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.321.83418 | kr.144,825.38 |
| Unit Price without VAT: | kr.521.02000 |
|---|---|
| Unit Price with VAT: | kr.651.27500 |

