112 Connector Plug, Male Blades Board Mount MULTIGIG, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2286250-1

DigiKey Part Number
2286250-1-ND
Manufacturer
Manufacturer Product Number
2286250-1
Description
MULTIGIG RT 2-R. 7RW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Board Mount MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
2286250-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
7
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Number of Columns
16
Series
Mounting Type
Board Mount
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Usage
Backplane
Current Rating (Amps)
1A
Connector Type
Plug, Male Blades
Material Flammability Rating
UL94 V-0
Connector Style
MULTIGIG, Center
Operating Temperature
-55°C ~ 125°C
Number of Positions
112
Base Product Number
Pitch
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,046.35000kr.1,046.35
10kr.889.47000kr.8,894.70
25kr.833.84440kr.20,846.11
50kr.794.10400kr.39,705.20
Unit Price without VAT:kr.1,046.35000
Unit Price with VAT:kr.1,307.93750