
2286120-1 | |
|---|---|
DigiKey Part Number | 2286120-1-ND |
Manufacturer | |
Manufacturer Product Number | 2286120-1 |
Description | MULTIGIG RT2-R,DC, SPACE VPX- MO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 78 |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Solder |
Series | Contact Layout, Typical 4 Signal Pairs, 26 Single Signal, 18 Power Groups, 15 Ground, 9 Open |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style VITA 78 | Current Rating (Amps) 1.5A |
Number of Positions 112 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Voltage Rating 166VAC/DC |
Number of Rows 7 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,046.35000 | kr.1,046.35 |
| 10 | kr.889.47000 | kr.8,894.70 |
| 25 | kr.833.84440 | kr.20,846.11 |
| 50 | kr.794.10400 | kr.39,705.20 |
| Unit Price without VAT: | kr.1,046.35000 |
|---|---|
| Unit Price with VAT: | kr.1,307.93750 |




