
202D221-25/42-0 | |
|---|---|
DigiKey Part Number | 202D221-25/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D221-25/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.012" (25.70mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.591" (15.00mm) |
Series | Small Diameter Supplied 1.012" (25.70mm) |
Packaging Bulk | Small Diameter Recovered 0.291" (7.39mm) |
Part Status Active | Large Recovered Length 0.591" (15.01mm) |
Type Boot | Small Recovered Length 3.882" (98.60mm) |
Shell Size - Insert 21 | Total Length Recovered 4.772" (121.21mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.144.30600 | kr.21,645.90 |
| Unit Price without VAT: | kr.144.30600 |
|---|---|
| Unit Price with VAT: | kr.180.38250 |

