
222K152-100-0 | |
|---|---|
DigiKey Part Number | 222K152-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-100-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 0.830" (21.08mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.496" (38.00mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.810" (45.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.14000 | kr.200.14 |
| 10 | kr.170.08700 | kr.1,700.87 |
| 25 | kr.159.43880 | kr.3,985.97 |
| 50 | kr.151.83040 | kr.7,591.52 |
| 100 | kr.144.58970 | kr.14,458.97 |
| 250 | kr.135.54752 | kr.33,886.88 |
| Unit Price without VAT: | kr.200.14000 |
|---|---|
| Unit Price with VAT: | kr.250.17500 |


