
222K142-100-0 | |
|---|---|
DigiKey Part Number | 222K142-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K142-100-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.710" (18.03mm) |
Series | Small Diameter Recovered 0.280" (7.11mm) |
Packaging Bulk | Large Recovered Length 1.220" (30.99mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 1.540" (39.12mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible | Base Product Number |
Large Diameter Supplied 1.220" (30.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.70000 | kr.247.70 |
| 10 | kr.210.55100 | kr.2,105.51 |
| 25 | kr.197.36920 | kr.4,934.23 |
| 50 | kr.187.95440 | kr.9,397.72 |
| 100 | kr.178.99090 | kr.17,899.09 |
| 250 | kr.167.79924 | kr.41,949.81 |
| Unit Price without VAT: | kr.247.70000 |
|---|---|
| Unit Price with VAT: | kr.309.62500 |

