
222K132-3-0 | |
|---|---|
DigiKey Part Number | 222K132-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.559" (14.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.180" (29.97mm) |
Series | Small Diameter Recovered 0.232" (5.89mm) |
Packaging Bulk | Large Recovered Length 1.060" (26.92mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 1.260" (32.00mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.05000 | kr.206.05 |
| 10 | kr.175.14900 | kr.1,751.49 |
| 25 | kr.164.18320 | kr.4,104.58 |
| 50 | kr.156.35080 | kr.7,817.54 |
| 100 | kr.148.89360 | kr.14,889.36 |
| 250 | kr.139.58244 | kr.34,895.61 |
| Unit Price without VAT: | kr.206.05000 |
|---|---|
| Unit Price with VAT: | kr.257.56250 |

