
222K132-25-00-0 | |
|---|---|
DigiKey Part Number | 222K132-25-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-25-00-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.560" (14.22mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.590" (14.99mm) |
Series | Small Diameter Recovered 0.230" (5.84mm) |
Packaging Bulk | Large Recovered Length 1.060" (26.92mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 1.260" (32.00mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.198.49400 | kr.29,774.10 |
| Unit Price without VAT: | kr.198.49400 |
|---|---|
| Unit Price with VAT: | kr.248.11750 |

