
222K121-3-0 | |
|---|---|
DigiKey Part Number | 222K121-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K121-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.409" (10.39mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.941" (23.90mm) |
Series | Small Diameter Recovered 0.220" (5.59mm) |
Packaging Bulk | Large Recovered Length 0.984" (24.99mm) |
Part Status Active | Small Recovered Length 0.630" (16.00mm) |
Type Boot - 90° | Total Length Recovered 0.984" (24.99mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 0.941" (23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.13000 | kr.137.13 |
| 10 | kr.116.55500 | kr.1,165.55 |
| 25 | kr.109.25600 | kr.2,731.40 |
| 50 | kr.104.04060 | kr.5,202.03 |
| 100 | kr.99.07770 | kr.9,907.77 |
| 250 | kr.92.88048 | kr.23,220.12 |
| 500 | kr.88.45264 | kr.44,226.32 |
| Unit Price without VAT: | kr.137.13000 |
|---|---|
| Unit Price with VAT: | kr.171.41250 |


