
222D211-3-0 | |
|---|---|
DigiKey Part Number | 222D211-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D211-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.882" (22.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.449" (11.40mm) |
Series | Small Diameter Supplied 0.882" (22.40mm) |
Packaging Bulk | Small Diameter Recovered 0.252" (6.40mm) |
Part Status Active | Large Recovered Length 0.728" (18.49mm) |
Type Boot - 90° | Small Recovered Length 3.449" (87.60mm) |
Shell Size - Insert 11 | Total Length Recovered 4.142" (105.21mm) |
Features Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.53000 | kr.195.53 |
| 10 | kr.166.19700 | kr.1,661.97 |
| 25 | kr.155.79160 | kr.3,894.79 |
| 50 | kr.148.35980 | kr.7,417.99 |
| 100 | kr.141.28310 | kr.14,128.31 |
| 250 | kr.132.44816 | kr.33,112.04 |
| 500 | kr.126.13582 | kr.63,067.91 |
| Unit Price without VAT: | kr.195.53000 |
|---|---|
| Unit Price with VAT: | kr.244.41250 |


