
222D163-3/42-0 | |
|---|---|
DigiKey Part Number | 222D163-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D163-3/42-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.681" (42.70mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.681" (42.70mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.728" (43.89mm) |
Type Boot - 90° | Small Recovered Length 1.300" (33.02mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.201.22780 | kr.30,184.17 |
| Unit Price without VAT: | kr.201.22780 |
|---|---|
| Unit Price with VAT: | kr.251.53475 |

