Image for 214A321-3-02/42-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214A321-3-02/42-0

DigiKey Part Number
214A321-3-02/42-0-ND
Manufacturer
Manufacturer Product Number
214A321-3-02/42-0
Description
HEATSHRINK BOOT RECTANGULAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
1.110" (28.19mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.752" (19.10mm)
Series
Small Diameter Recovered
0.209" (5.31mm)
Packaging
Bulk
Large Recovered Length
0.870" (22.10mm)
Part Status
Active
Total Length Recovered
1.531" (38.89mm)
Type
Boot, Rectangular
Shelf Life
60 Months
Material
Polyolefin (PO), Semi-Rigid
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
0.752" (19.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.145.18475kr.29,036.95
Unit Price without VAT:kr.145.18475
Unit Price with VAT:kr.181.48094