
222A121-4/42-0 | |
|---|---|
DigiKey Part Number | 222A121-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A121-4/42-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.980" (24.89mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.402" (10.21mm) |
Series | Small Diameter Supplied 0.980" (24.89mm) |
Packaging Bulk | Small Diameter Recovered 0.209" (5.31mm) |
Part Status Active | Large Recovered Length 0.890" (22.61mm) |
Type Boot - 90° | Small Recovered Length 0.579" (14.71mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.150.65222 | kr.41,429.36 |
| Unit Price without VAT: | kr.150.65222 |
|---|---|
| Unit Price with VAT: | kr.188.31528 |

